TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-1816
Mfr. Part No.:
1415511-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Depth

12.7mm

Height

16mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

4kVrms

Maximum Operating Temperature

+105°C

Series

RFH

Maximum Switching Power AC

4 kVA

Application

Power

Related links