Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, DPST
- RS Stock No.:
- 699-5689
- Mfr. Part No.:
- HE2AN24
- Brand:
- Panasonic
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.96
(exc. VAT)
£29.95
(inc. VAT)
- RS Stock No.:
- 699-5689
- Mfr. Part No.:
- HE2AN24
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 30A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 277V ac | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 50mm | |
| Coil Resistance | 300 Ω | |
| Coil Power | 1.92W | |
| Isolation Coil To Contact | 5kV rms | |
| Contact Material | Silver Alloy | |
| Height | 35mm | |
| Life | 100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +55°C | |
| Depth | 33mm | |
| Maximum Switching Power AC | 6.925 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Length 50mm | ||
Coil Resistance 300 Ω | ||
Coil Power 1.92W | ||
Isolation Coil To Contact 5kV rms | ||
Contact Material Silver Alloy | ||
Height 35mm | ||
Life 100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +55°C | ||
Depth 33mm | ||
Maximum Switching Power AC 6.925 kVA | ||
Application Power | ||
- COO (Country of Origin):
- JP
HE Series
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment

