- RS Stock No.:
- 699-5601
- Mfr. Part No.:
- HC2-HP-AC12V-F
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-5601
- Mfr. Part No.:
- HC2-HP-AC12V-F
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC Series
These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.
Switching across a range of low to high power load
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural
Approvals
Ul; CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 7A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 20.8mm |
Coil Power | 1.3W |
Life | 100000000 (DC Mechanical) cycles, 200000 (Electrical) cycles, 50000000 (AC Mechanical) cycles |
Height | 35.2mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 2kVrms |
Contact Material | Gold Plated |
Depth | 27.2mm |
Maximum Switching Power AC | 1.75 kVA |