TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 680-4091
- Mfr. Part No.:
- RY530005
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 680-4091
- Mfr. Part No.:
- RY530005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Terminal Type | Through Hole | |
| Length | 28.5mm | |
| Coil Resistance | 112 Ω | |
| Maximum Operating Temperature | +70°C | |
| Series | RY | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Depth | 10.1mm | |
| Height | 12.3mm | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Terminal Type Through Hole | ||
Length 28.5mm | ||
Coil Resistance 112 Ω | ||
Maximum Operating Temperature +70°C | ||
Series RY | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Depth 10.1mm | ||
Height 12.3mm | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
- COO (Country of Origin):
- CZ
