Omron Power Relay, 100V dc, 110 V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

£14.28

(exc. VAT)

£17.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 24 November 2026
  • Plus 4 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.28

*price indicative

RS Stock No.:
271-1915
Mfr. Part No.:
MY2IN-D2-GS-R DC100/110
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

100V dc, 110V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

MY

Terminal Type

Plug-In

Switching Current

10A

Length

28mm

Height

36mm

Standards/Approvals

IEC, CSA, UL, CQC

Width

21.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN

OMRON Power Relay, Silver Contacts, Transparent Cover - MY Series - MY2IN-D2-GS-R DC100/110


Looking for a switching solution for your electrical appliances? Go for this power relay from OMRON. It generates a magnetic field that moves its contacts when energised, allowing you to control the supply to your equipment. As a latching unit, it maintains its state without the need for continuous power input, making it an energy-efficient option. Thanks to mechanical and LED indicators, it's easy to keep an eye on the device's operating state. You can pair it with a plug-in socket for simple and tool-free installation, saving time and hassle.

Features & Benefits


• Switching current rating of 10A makes it fit for use in medium-duty applications

• Silver contacts are highly conductive and corrosion-resistant, so you get long-term service in harsh conditions

• Integrated diode provides protection from EMF and voltage spikes for improved safety

• Weighs only 35g, meaning it's easy to handle during assembly

Applications


• Robotics systems

• Consumer electronics

• Marine engineering

What's the dielectric strength of this power relay?


This unit has a dielectric strength of 2kV AC, which means that it can handle high voltages without suffering damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy