Finder Flange Relay, 24V dc Coil, 12A Switching Current, 2 CO
- RS Stock No.:
- 248-1730
- Mfr. Part No.:
- 563290240080
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
£179.61
(exc. VAT)
£215.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £17.961 | £179.61 |
*price indicative
- RS Stock No.:
- 248-1730
- Mfr. Part No.:
- 563290240080
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | Flange | |
| Series | 56 | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, CCC, CE, EAC, RINA, VDE | |
| Height | 37.1mm | |
| Length | 27.7mm | |
| Width | 20.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 2 CO | ||
Mount Type Flange | ||
Series 56 | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, CCC, CE, EAC, RINA, VDE | ||
Height 37.1mm | ||
Length 27.7mm | ||
Width 20.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays with plug-in mounting option from 56 series have two poles, lockable test button and mechanical indicator. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. .
Comes with an LED and diode (DC, polarity positive to pin 7)
Cadmium free contacts and offers coil EMC suppression
The coil voltage is 24 Vdc
Related links
- Finder Flange Relay 12A Switching Current, 2 CO
- Finder Flange Relay 12A Switching Current, 2 CO
- Finder Flange Relay 12A Switching Current, 2 CO
- Finder Flange Relay 12A Switching Current, 2 CO
- Finder Flange Relay 12A Switching Current, 2 CO
- Finder Flange Relay 12A Switching Current, 2 CO
- Finder Flange Power Relay Module 12A Switching Current, 2 CO
- Finder Flange Relay 12A Switching Current, 2 CO
