Allen Bradley Non-Latching Relay, 12V ac Coil, 8A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-4135
Mfr. Part No.:
700-HK32A12-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

12V ac

Contact Configuration

DPDT

Series

700-HK

Terminal Type

Screw

Switching Current

8A

Minimum Operating Temperature

-40°C

Coil Resistance

80Ω

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CSA 22.2 No. 14, EN61810-1, RoHS, UL 508

Coil Power

1.2W

Length

29mm

Height

32.8mm

Width

12.4mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The Rockwell Automation 700-HK General purpose slim line relay has 12V coil voltage. It has DPDT contact output.

Coil voltage 12 V

DPDT contact arrangement

8 Amp standard contact

Related links