Allen Bradley Plug-in, Plug-in Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

£13.69

(exc. VAT)

£16.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.69

*price indicative

RS Stock No.:
221-4150
Mfr. Part No.:
700-HK32Z12-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

DPDT

Mount Type

Plug-in, Plug-in

Series

700-HK

Terminal Type

Screw

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

277V ac

Maximum Operating Temperature

70°C

Coil Resistance

300Ω

Width

12.4mm

Standards/Approvals

UL 508, RoHS, EN61810-1, CSA 22.2 No. 14, CE

Length

29mm

Height

32.8mm

Coil Power

500mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation 700-HK General purpose slim line relay has 12V coil voltage. It has DPDT contact output.

Coil voltage 12V

DPDT contact arrangement

8 Amp standard contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy