Allen Bradley Plug-in, Plug-in Non-Latching Relay, 110V dc Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

£16.90

(exc. VAT)

£20.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.90

*price indicative

RS Stock No.:
221-4151
Mfr. Part No.:
700-HK32Z1-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

110V dc

Contact Configuration

DPDT

Mount Type

Plug-in, Plug-in

Series

700-HK

Terminal Type

Screw

Switching Current

8A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Coil Resistance

23.5kΩ

Maximum Operating Temperature

70°C

Coil Power

500mW

Height

32.8mm

Standards/Approvals

UL 508, RoHS, EN61810-1, CSA 22.2 No. 14, CE

Length

29mm

Width

12.4mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation 700-HK General purpose slim line relay has 110V coil voltage. It has DPDT contact output.

Coil voltage 110V

DPDT contact arrangement

8 Amp standard contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy