Allen Bradley Non-Latching Relay, 12V ac Coil, 8A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-4134
Mfr. Part No.:
700-HK32A12-3-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

12V ac

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Series

700-HK

Terminal Type

Screw

Switching Current

8A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

80Ω

Width

12.4mm

Standards/Approvals

CE, CSA 22.2 No. 14, EN61810-1, RoHS, UL 508

Height

32.8mm

Length

29mm

Coil Power

1.2W

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The Rockwell Automation 700-HK General purpose slim line relay has 12V coil voltage. It has DPDT contact output.

Coil voltage 12 V

DPDT contact arrangement

8 Amp standard contact

Related links