Allen Bradley Plug In Non-Latching Relay, 120V ac Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 221-4132
- Mfr. Part No.:
- 700-HK32A1
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£11.34
(exc. VAT)
£13.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.34 |
*price indicative
- RS Stock No.:
- 221-4132
- Mfr. Part No.:
- 700-HK32A1
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Coil Resistance | 9000 O | |
| Coil Power | 1.2W | |
| Isolation Coil To Contact | 4kV | |
| Series | 700-HK | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 120V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Coil Resistance 9000 O | ||
Coil Power 1.2W | ||
Isolation Coil To Contact 4kV | ||
Series 700-HK | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HK General purpose slim line relay has 120V coil voltage. It has DPDT contact output.
Coil voltage 120 V
DPDT contact arrangement
8 Amp standard contact
DPDT contact arrangement
8 Amp standard contact
Related links
- Allen Bradley Plug In Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 8A Switching Current, SPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 15A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 12A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 8A Switching Current, DPDT
