Allen Bradley Non-Latching Relay, 120V ac Coil, 15A Switching Current, DPDT

Subtotal (1 unit)*

£27.28

(exc. VAT)

£32.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.28

*price indicative

RS Stock No.:
220-9169
Mfr. Part No.:
700-HB32A1
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

120V ac

Contact Configuration

DPDT

Series

700-HB

Terminal Type

Screw

Switching Current

15A

Switching AC Voltage

240V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

1.9kΩ

Coil Power

2W

Height

51.4mm

Width

38.2mm

Standards/Approvals

EN 61810-1

Length

35.8mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

50mΩ

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Rockwell Automation 700-HB general purpose blade base relay. It has a 15A current. Contact configurations is DPDT. Coil Voltage is 120V. Push-to-test & manual override function and pilot light.

DPDT

2-Pole

2 Form C

Single AgCdO Contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy