Allen Bradley Panel Non-Latching Relay, 12V dc Coil, 40A Switching Current, DPST
- RS Stock No.:
- 221-4113
- Mfr. Part No.:
- 700-HG47Z12
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£31.45
(exc. VAT)
£37.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.45 |
*price indicative
- RS Stock No.:
- 221-4113
- Mfr. Part No.:
- 700-HG47Z12
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPST | |
| Mount Type | Panel | |
| Series | 700-HG | |
| Terminal Type | Screw | |
| Switching Current | 40A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60947-1 | |
| Coil Power | 2W | |
| Height | 79.4mm | |
| Length | 63.5mm | |
| Width | 58.7mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPST | ||
Mount Type Panel | ||
Series 700-HG | ||
Terminal Type Screw | ||
Switching Current 40A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60947-1 | ||
Coil Power 2W | ||
Height 79.4mm | ||
Length 63.5mm | ||
Width 58.7mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- CN
The Rockwell Automation 700-HG General purpose open-style power relay has 12V coil voltage. It has DPST contact output.
Coil voltage 12 V
DPST contact arrangement
40 Amp standard contact
Related links
- Allen Bradley Panel Non-Latching Relay 40A Switching Current, DPST
- Allen Bradley Panel Non-Latching Relay 40A Switching Current, DPST
- Allen Bradley Panel Non-Latching Relay 40A Switching Current, DPST
- Allen Bradley Panel Non-Latching Relay 40A Switching Current, SPST
- Allen Bradley Panel Non-Latching Relay 40A Switching Current, DPDT
- Allen Bradley Panel Non-Latching Relay 40A Switching Current, SPST
- Allen Bradley Panel Non-Latching Relay 40A Switching Current, DPDT
- Allen Bradley Panel Non-Latching Relay 40A Switching Current, SPST
