Allen Bradley Non-Latching Relay, 120V ac Coil, 15A Switching Current, 3PDT

Subtotal (1 unit)*

£24.53

(exc. VAT)

£29.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.53

*price indicative

RS Stock No.:
221-4058
Mfr. Part No.:
700-HD33A1
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

120V ac

Contact Configuration

3PDT

Series

700-HD

Terminal Type

Solder

Switching Current

15A

Switching DC Voltage

30V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Coil Resistance

1.9kΩ

Maximum Operating Temperature

70°C

Height

68mm

Coil Power

1.3W

Standards/Approvals

EN 61810-1

Width

38.2mm

Length

35.9mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

50mΩ

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Rockwell Automation 700-HD General purpose flange cover square base relay has 120 V coil voltage. It has DPDT contact output.

Coil voltage 120 V

DPDT contact arrangement

15 Amp standard contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy