Allen Bradley Non-Latching Relay, 48V dc Coil, 7A Switching Current, 4PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-4052
Mfr. Part No.:
700-HC24Z48
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

48V dc

Product Type

Non-Latching Relay

Contact Configuration

4PDT

Series

700-HC

Terminal Type

Screw

Switching Current

7A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Coil Resistance

2.4kΩ

Maximum Operating Temperature

55°C

Length

27.7mm

Height

37.2mm

Width

20.7mm

Coil Power

1W

Standards/Approvals

No

Contact Material

Silver Nickel Alloy

The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 48 V coil voltage. It has 4PDT contact output.

Coil voltage 48 V

4PDT contact output

Low energy rating (10V, 10mA)

Related links