Allen Bradley Non-Latching Relay, 12V ac Coil, 7A Switching Current, 4PDT
- RS Stock No.:
- 220-9197
- Mfr. Part No.:
- 700-HC14A12
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£11.09
(exc. VAT)
£13.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.09 |
*price indicative
- RS Stock No.:
- 220-9197
- Mfr. Part No.:
- 700-HC14A12
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 12V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 4PDT | |
| Series | 700-HC | |
| Terminal Type | Screw | |
| Switching Current | 7A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 19Ω | |
| Length | 27.7mm | |
| Coil Power | 50mW | |
| Height | 37.2mm | |
| Standards/Approvals | No | |
| Width | 20.7mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 12V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 4PDT | ||
Series 700-HC | ||
Terminal Type Screw | ||
Switching Current 7A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 19Ω | ||
Length 27.7mm | ||
Coil Power 50mW | ||
Height 37.2mm | ||
Standards/Approvals No | ||
Width 20.7mm | ||
Contact Material Silver Alloy Gold Plated | ||
The Rockwell Automation 700-HC general purpose ice cube relay. Contact configurations is 4PDT, and 7A current. Coil voltage is 12V.
4PDT
4-Pole
4 Form C
Related links
- Allen Bradley Non-Latching Relay 7 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 7 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 12 A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 7 A Switching Current, 4PDT
