Allen Bradley Non-Latching Relay, 110V dc Coil, 7A Switching Current, 4PDT

Subtotal (1 unit)*

£13.74

(exc. VAT)

£16.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.74

*price indicative

RS Stock No.:
221-4040
Mfr. Part No.:
700-HC24Z1-3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

110V dc

Contact Configuration

4PDT

Series

700-HC

Terminal Type

Screw

Switching Current

7A

Switching DC Voltage

30V dc

Switching AC Voltage

277V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Coil Resistance

12.5kΩ

Standards/Approvals

No

Length

27.7mm

Coil Power

1W

Height

37.2mm

Width

20.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 110V coil voltage. It has 4PDT contact output.

Coil voltage 110 V

4PDT contact output

Low energy rating (10V, 10mA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy