Allen Bradley Non-Latching Relay, 125V dc Coil, 7A Switching Current, 4PDT

Subtotal (1 unit)*

£13.74

(exc. VAT)

£16.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.74

*price indicative

RS Stock No.:
221-4029
Mfr. Part No.:
700-HC24Z01-3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

125V dc

Product Type

Non-Latching Relay

Contact Configuration

4PDT

Series

700-HC

Terminal Type

Screw

Switching Current

7A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-30°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

55°C

Coil Resistance

17.3kΩ

Width

20.7mm

Coil Power

1W

Standards/Approvals

No

Height

37.2mm

Length

27.7mm

Contact Material

Silver Nickel Alloy

RoHS Status: Exempt

COO (Country of Origin):
IT
The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 125V coil voltage. It has 4PDT contact output.

Coil voltage 125 V

4PDT contact output

Low energy rating (10V, 10mA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy