Allen Bradley Plug In Non-Latching Relay, 24V ac Coil, 7A Switching Current, 4PDT
- RS Stock No.:
- 221-4026
- Mfr. Part No.:
- 700-HC24A24-3-99
- Brand:
- Allen Bradley
Discontinued
- RS Stock No.:
- 221-4026
- Mfr. Part No.:
- 700-HC24A24-3-99
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Switching Current | 7A | |
| Number of Poles | 4 | |
| Coil Resistance | 190 O | |
| Coil Power | 1W | |
| Isolation Coil To Contact | 2kV | |
| Series | 700-HC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V ac | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 7A | ||
Number of Poles 4 | ||
Coil Resistance 190 O | ||
Coil Power 1W | ||
Isolation Coil To Contact 2kV | ||
Series 700-HC | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 24V coil voltage. It has 4PDT contact output.
Coil voltage 24 V
4PDT contact output
Low energy rating (10V, 10mA)
4PDT contact output
Low energy rating (10V, 10mA)
Related links
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Octal Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
