RS PRO Power Relay, 48V Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 144-1595
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.72
(exc. VAT)
£9.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.72 |
*price indicative
- RS Stock No.:
- 144-1595
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Relay | |
| Coil Voltage | 48V | |
| Contact Configuration | SPDT | |
| Series | RS PRO | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 4.3kΩ | |
| Coil Power | 530mW | |
| Length | 29mm | |
| Height | 28mm | |
| Width | 12.6mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Relay | ||
Coil Voltage 48V | ||
Contact Configuration SPDT | ||
Series RS PRO | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 4.3kΩ | ||
Coil Power 530mW | ||
Length 29mm | ||
Height 28mm | ||
Width 12.6mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
1 pole 12A, 2 pole 8A
Slim and compact size
High-capacity and high reliability
RS Pro RFT Series SPCO Relays
RS Pro RFT series single pole miniature interface realys with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
Features and Benefits
Single Pole 10A plug-in interface relays;LED indicator;Gold plated contacts;Bases for assembly on DIN Rail to be ordered separately
Related links
- Aratas PCB Non-Latching Relay 12A Switching Current, SPDT
- TE Connectivity Through Hole Power Relay 7A Switching Current, SPDT
- RS PRO Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 12A Switching Current, SPDT
- RS PRO Power Relay 12A Switching Current, SPDT
- RS PRO Power Relay 12A Switching Current, SPDT
- RS PRO Power Relay 12A Switching Current, SPDT
- RS PRO Power Relay 12A Switching Current, SPDT
