RS PRO Power Relay, 48V Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 144-1603
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.13
(exc. VAT)
£9.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.13 |
*price indicative
- RS Stock No.:
- 144-1603
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 48V | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | RS PRO | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 4.3kΩ | |
| Coil Power | 530mW | |
| Length | 29mm | |
| Width | 12.6mm | |
| Standards/Approvals | RoHS | |
| Height | 28mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 48V | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series RS PRO | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 4.3kΩ | ||
Coil Power 530mW | ||
Length 29mm | ||
Width 12.6mm | ||
Standards/Approvals RoHS | ||
Height 28mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
1 pole 12A, 2 pole 8A
Slim and compact size
High-capacity and high reliability
RS Pro RFT Series DPCO Relays
RS Pro RFT series double pole miniature interface realys with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
Features and Benefits
Double Pole 5A plug-in interface relays;LED indicator;Gold plated contacts;Bases for assembly on DIN Rail to be ordered separately
Note
For base please see stock number 144-1609
Related links
- TE Connectivity Board Power Relay 8A Switching Current, DPDT-2 CO
- TE Connectivity Through Hole Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
