Omron Plug-in Relay, 12V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

£16.16

(exc. VAT)

£19.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.16

*price indicative

RS Stock No.:
917-541
Mfr. Part No.:
MY2IN-D1-GS-R DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Product Type

Relay

Contact Configuration

DPDT

Mount Type

Plug-in

Series

MY

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

250V ac

Switching DC Voltage

125V dc

Switching Power

300W

Minimum Operating Temperature

-55°C

Coil Resistance

160Ω

Maximum Operating Temperature

70°C

Standards/Approvals

Lloyd's Register

Width

28mm

Height

21.5mm

Length

42.4mm

Contact Material

Silver

Contact Resistance

50mΩ

COO (Country of Origin):
CN
The Omron miniature power relay designed for efficient control and signalling in various applications. Its Compact design allows for significant space-saving while ensuring reliable performance in challenging environments.

Available with latching lever for convenient circuit checking

Built-in diode for Coil surge absorption improves durability

Designed for high-frequency operations while maintaining reliability

AC/DC voltage specifications are easily distinguished with colour coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy