Gigavac Threaded Non-Latching Relay, 26.5V dc Coil, 18A Switching Current, SPDT
- RS Stock No.:
- 906-249
- Mfr. Part No.:
- GH3
- Brand:
- Gigavac
Image representative of range
Subtotal (1 unit)*
£311.42
(exc. VAT)
£373.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £311.42 |
*price indicative
- RS Stock No.:
- 906-249
- Mfr. Part No.:
- GH3
- Brand:
- Gigavac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Threaded | |
| Series | GH3 | |
| Terminal Type | Solder | |
| Switching Current | 18A | |
| Switching DC Voltage | 3.5kV dc | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 3.5kV ac | |
| Coil Resistance | 335Ω | |
| Maximum Operating Temperature | 125°C | |
| Height | 36mm | |
| Width | 23.5mm | |
| Standards/Approvals | No | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.02Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type Threaded | ||
Series GH3 | ||
Terminal Type Solder | ||
Switching Current 18A | ||
Switching DC Voltage 3.5kV dc | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 3.5kV ac | ||
Coil Resistance 335Ω | ||
Maximum Operating Temperature 125°C | ||
Height 36mm | ||
Width 23.5mm | ||
Standards/Approvals No | ||
Contact Material Tungsten | ||
Contact Resistance 0.02Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay is a high-voltage, single pole double throw device designed for Advanced switching solutions, ensuring reliable performance in demanding applications.
Tungsten contacts enhance power performance
Short and Compact design accommodates tight fit applications
Voltage rating of 3.5kV for maximum operational reliability
Durable construction with a mechanical life of 2 million cycles
Wide operating temperature range from -55°C to +125°C
Coil ratings available for multiple nominal voltage options
Related links
- Gigavac Threaded Non-Latching Relay 18A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 10A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 12A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
