Idec Panel Mount Power Relay, 24V dc Coil, 60mA Switching Current, 3PDT
- RS Stock No.:
- 898-277
- Mfr. Part No.:
- RH3B-UDC24V
- Brand:
- Idec
Image representative of range
Subtotal (1 unit)*
£17.70
(exc. VAT)
£21.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.70 |
*price indicative
- RS Stock No.:
- 898-277
- Mfr. Part No.:
- RH3B-UDC24V
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Mount Type | Panel Mount | |
| Series | RH | |
| Terminal Type | Solder | |
| Switching Current | 60mA | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 400Ω | |
| Width | 27.5mm | |
| Standards/Approvals | UL | |
| Length | 31mm | |
| Height | 35.6mm | |
| Contact Material | Silver Cadmium Oxide | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Mount Type Panel Mount | ||
Series RH | ||
Terminal Type Solder | ||
Switching Current 60mA | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 400Ω | ||
Width 27.5mm | ||
Standards/Approvals UL | ||
Length 31mm | ||
Height 35.6mm | ||
Contact Material Silver Cadmium Oxide | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
The Idec relay is designed for efficient control of electrical circuits, featuring a Compact design and robust performance capabilities. Its primary function is to facilitate reliable switching in various applications.
Compact power type relays
Miniature power relays with a large capacity
10A contact capacity
Compact size saves space
Related links
- Idec Panel Mount Power Relay 60mA Switching Current, 3PDT
- Idec Panel Mount Power Relay 37.5mA Switching Current, DPDT
- Idec Panel Mount Power Relay 16.4mA Switching Current, 3PDT
- Idec Panel Mount Power Relay 8.2mA Switching Current, 3PDT
- Idec Panel Mount Power Relay 120mA Switching Current, 3PDT
- Idec Panel Mount Power Relay 60.5mA Switching Current, DPDT
- Idec Panel Mount Power Relay 98mA Switching Current, 4PDT
- Idec Panel Mount Power Relay 60.5mA Switching Current, DPDT
