Idec Panel Mount Power Relay, 24V ac Coil, 98mA Switching Current, 4PDT

Image representative of range

Subtotal (1 unit)*

£27.29

(exc. VAT)

£32.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.29

*price indicative

RS Stock No.:
898-302
Mfr. Part No.:
RH4B-UAC24V
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

4PDT

Mount Type

Panel Mount

Series

RH

Terminal Type

Solder

Switching Current

98mA

Minimum Operating Temperature

-25°C

Switching AC Voltage

24V ac

Maximum Operating Temperature

70°C

Coil Resistance

84.5Ω

Height

35.6mm

Width

27.5mm

Standards/Approvals

UL

Length

41mm

Contact Material

Silver Cadmium Oxide

Contact Resistance

50mΩ

COO (Country of Origin):
JP
The Idec relay is designed for efficient control of electrical circuits, featuring a Compact design and robust performance capabilities. Its primary function is to facilitate reliable switching in various applications.

Compact power type relays

Miniature power relays with a large capacity

10A contact capacity

Compact size saves space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy