Schneider Electric DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, 1 NO
- RS Stock No.:
- 865-315
- Mfr. Part No.:
- A9C33811W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£116.90
(exc. VAT)
£140.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.90 |
*price indicative
- RS Stock No.:
- 865-315
- Mfr. Part No.:
- A9C33811W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Series | Acti9 | |
| Switching Current | 16A | |
| Height | 84mm | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Product Type Impulse Relay | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Series Acti9 | ||
Switching Current 16A | ||
Height 84mm | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Impulse relay effectively controls power distribution in centralised systems, supporting efficient operation within AC voltage networks. Ideal for applications requiring precise control and enhanced operational reliability.
Designed for 1P configurations with a rated current of 16 A
Operates within a control voltage range of 230 to 240 V AC at 50/60 Hz
Remote and manual control options enhance usability and flexibility
Features a robust electrical durability of up to 200,000 cycles for AC-21 operations
1
29
48
77
Related links
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NC/1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 2 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 4 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
