Schneider Electric DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, 1 NC/1 NO
- RS Stock No.:
- 865-314
- Mfr. Part No.:
- A9C30815W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£85.24
(exc. VAT)
£102.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.24 |
*price indicative
- RS Stock No.:
- 865-314
- Mfr. Part No.:
- A9C30815W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | DIN Rail | |
| Series | Acti9 | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Height | 84mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Product Type Impulse Relay | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type DIN Rail | ||
Series Acti9 | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Height 84mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Impulse relay designed for applications requiring remote and manual control. It operates seamlessly with a control circuit voltage of 230 to 240 V AC and 110 V DC, ensuring reliability and efficiency in electrical management.
Designed for changeover relay applications with 2 poles and a combination of 1 NO + 1 NC
Accommodates a switching frequency of 5 operations per minute, perfect for dynamic control
Electrical durability rated at 200,000 cycles for AC-21 applications
1
38
39
77
Related links
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 2 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 4 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/1 NC
