Aratas PCB Relay, 12V dc Coil, 200A Switching Current, SPST-NO
- RS Stock No.:
- 831-907
- Mfr. Part No.:
- G9KA1A12DC
- Brand:
- Aratas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 831-907
- Mfr. Part No.:
- G9KA1A12DC
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | G9KA Series | |
| Terminal Type | PCB | |
| Switching Current | 200A | |
| Switching Power | 160000VA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 800V ac | |
| Coil Resistance | 28.8Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 51mm | |
| Coil Power | 5000mW | |
| Width | 51mm | |
| Height | 47.2mm | |
| Contact Material | Alloy | |
| Contact Resistance | 0.2Ω | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series G9KA Series | ||
Terminal Type PCB | ||
Switching Current 200A | ||
Switching Power 160000VA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 800V ac | ||
Coil Resistance 28.8Ω | ||
Maximum Operating Temperature 85°C | ||
Length 51mm | ||
Coil Power 5000mW | ||
Width 51mm | ||
Height 47.2mm | ||
Contact Material Alloy | ||
Contact Resistance 0.2Ω | ||
- COO (Country of Origin):
- CN
The Omron Power relay designed for high-voltage and high-current applications, ensuring reliable operation even in extreme temperatures up to 85°C.
Rated for 800 VAC and capable of carrying up to 200 A
Low initial contact resistance of ≤0.2 mΩ for optimal conductivity
High impulse withstand voltage rated at 10 kV to prevent operational failures
Durable lifespan with 100,000 mechanical operations and 30,000 electrical operations
Related links
- Omron Surface Power Relay 200A Switching Current, SPST
- Omron PCB Relay 36A Switching Current, SPST
- Omron PCB Relay 16A Switching Current, SPST
- Omron PCB Relay 1A Switching Current, SPST
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Relay 23A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay 200A Switching Current, SPST-NO
- Omron PCB Power Relay 10A Switching Current, SPST
