TE Connectivity PCB Power Relay, 48V dc Coil, 30A Switching Current, 1 CO
- RS Stock No.:
- 788-053
- Mfr. Part No.:
- 1558660-8
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-053
- Mfr. Part No.:
- 1558660-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | T9G Series | |
| Terminal Type | PCB | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 105°C | |
| Coil Power | 900mW | |
| Standards/Approvals | VDE | |
| Width | 21.5mm | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series T9G Series | ||
Terminal Type PCB | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 105°C | ||
Coil Power 900mW | ||
Standards/Approvals VDE | ||
Width 21.5mm | ||
Length 29mm | ||
Height 15.7mm | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity Relay offers reliable power handling for various applications, ensuring robust performance in HVAC, industrial control, and appliance systems, all within a Compact design to optimise circuit board space.
Rated current of 30 A supports high power requirements
UL and VDE certifications ensure global compatibility and safety
4kV dielectric rating enhances performance and durability
Compact form factor saves valuable PCB real estate
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Panasonic PCB Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 30A Switching Current, SPDT
