Aratas Through Hole Power Relay, 12V dc Coil, 16A Switching Current, SPDT

Subtotal (1 tray of 50 units)*

£233.45

(exc. VAT)

£280.14

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£233.45£4.669

*price indicative

RS Stock No.:
786-837
Mfr. Part No.:
G2RL8313R
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Through Hole

Series

G2RL

Terminal Type

PCB

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching DC Voltage

24V

Switching AC Voltage

250V

Coil Resistance

360Ω

Maximum Operating Temperature

105°C

Length

29mm

Coil Power

400mW

Standards/Approvals

RoHS Compliant

Height

16.7mm

Width

12.7mm

Contact Material

Silver

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron PCB power relay is designed for robust high current load switching. This Compact single pole relay is engineered to excel in high ambient temperature conditions.

High current capacity of 23 A, exceeding standard models

Rated for ambient temperatures up to 105°C

Low profile design with a maximum height of 16.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy