TE Connectivity Through Hole Power Relay, 12V dc Coil, 31A Switching Current, 1a (SPST-NO)

Subtotal (1 tube of 30 units)*

£191.35

(exc. VAT)

£229.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +£191.35£6.378

*price indicative

RS Stock No.:
786-592
Mfr. Part No.:
2071504-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

1a (SPST-NO)

Mount Type

Through Hole

Series

PCFN

Terminal Type

PCB

Switching Current

31A

Switching Power

9141VA

Switching DC Voltage

450V dc

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Coil Resistance

112Ω

Maximum Operating Temperature

85°C

Width

16mm

Standards/Approvals

VDE

Length

30.4mm

Coil Power

1.5W

Height

26.5mm

Contact Material

Agsno

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The TE Connectivity Relay designed for general purpose solar applications, ensuring reliable power control and management within photovoltaic systems.

Rated for 12VDC Coil voltage with low sensitivity for efficient operation

Rated current capacity of 26A at 277VAC, suitable for various resistive loads

Initial dielectric strength of 2500V between open contacts guarantees reliability

Compatible with ambient temperatures up to 85°C for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy