Omron PCB Power Relay, 24V Coil, 5A Switching Current, SPDT

Image representative of range

Subtotal (1 bag of 200 units)*

£384.00

(exc. VAT)

£460.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£384.00£1.92

*price indicative

RS Stock No.:
785-656
Mfr. Part No.:
G5LN8599M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V

Contact Configuration

SPDT

Mount Type

PCB

Series

G5L

Terminal Type

PCB

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching Power

150W

Switching DC Voltage

30V

Switching AC Voltage

250V

Coil Resistance

1440Ω

Maximum Operating Temperature

70°C

Width

15.6mm

Standards/Approvals

UL

Coil Power

400mW

Length

19.6mm

Height

15.8mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron power relay provides reliable switching for various applications requiring high capacity and Compact design, featuring a small footprint Ideal for space-constrained installations.

Single-pole configurations available with 10A at 35VDC or 16A at 250VAC ratings

UL class-F Coil insulation ensures exceptional performance in demanding environments

RoHS compliant, guaranteeing adherence to environmental standards

Compact design with universal Terminal footprint simplifies integration into existing systems

Extensive life expectancy of up to 10 million mechanical operations for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy