Schneider Electric Plug-in Power Relay, 24V ac Coil, 15A Switching Current, 3 CO
- RS Stock No.:
- 758-810
- Mfr. Part No.:
- RPM32B7
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£185.54
(exc. VAT)
£222.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.54 | £18.554 |
*price indicative
- RS Stock No.:
- 758-810
- Mfr. Part No.:
- RPM32B7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3 CO | |
| Mount Type | Plug-in | |
| Series | RPM | |
| Terminal Type | Faston Lug | |
| Switching Current | 15A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 28V dc | |
| Switching Power | 420W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 1.7VA | |
| Length | 28mm | |
| Standards/Approvals | UL 508 | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 3 CO | ||
Mount Type Plug-in | ||
Series RPM | ||
Terminal Type Faston Lug | ||
Switching Current 15A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 28V dc | ||
Switching Power 420W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Coil Power 1.7VA | ||
Length 28mm | ||
Standards/Approvals UL 508 | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The Schneider Electric Plug in relay is designed for efficient control in various applications. This power relay features multiple contact configurations, ensuring robust performance for demanding environments.
15 A rated operational current for reliable performance
IP40 degree of protection safeguards against dust ingress
Mechanical durability rated for 10 million cycles ensures longevity
Wide ambient temperature range from -40°C to 55°C for versatile use
Status LED provides Visual confirmation of operation
Related links
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 3 CO
- Schneider Electric Plug-in Relay 15A Switching Current, 3
- Schneider Electric Plug-in Relay 15A Switching Current, 1 CO
- TE Connectivity Panel Mount Relay 15A Switching Current, 2 CO
- Schneider Electric DIN Rail Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, 4PDT
