TE Connectivity Surface Mount Relay, 600V Coil, 50A Switching Current, CO

Subtotal (1 pack of 3 units)*

£259.58

(exc. VAT)

£311.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£259.58£86.527

*price indicative

RS Stock No.:
679-692
Mfr. Part No.:
9-1393129-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

600V

Product Type

Relay

Contact Configuration

CO

Mount Type

Surface Mount

Series

9-139312

Terminal Type

Screw

Switching Current

50A

Switching DC Voltage

125V

Minimum Operating Temperature

-55°C

Switching AC Voltage

600V

Maximum Operating Temperature

80°C

Contact Material

Silver

Contact Resistance

75mΩ

COO (Country of Origin):
MX
The TE Connectivity Power Relay is engineered for versatility in a wide array of industrial applications. Designed specifically for panel and plug in operations, this relay excels in managing high contact ratings of up to 50A, making it a reliable choice for tasks involving both AC and DC loads. The inclusion of magnetic blowouts enhances its capacity for switching, ensuring robust performance even under demanding conditions. With UL class B insulation, the PRD Series guarantees safety and durability, allowing for usage in critical environments such as industrial controls and lighting. Its Compact design and multiple contact arrangements provide flexibility, ensuring compatibility with various installations.

Rated for contact currents up to 50A for general purpose use

Offers magnetic blowouts to efficiently manage DC loads

Available with multiple contact arrangements including form C and auxiliary switches

UL class B insulation ensures high reliability and safety in operation

Designed for typical applications in industrial controls and lighting

Suitable for models with all screw terminals that are UL Listed

Features Rapid operate/releases times maximising efficiency during operation

Initial contact resistance maintained at a maximum of 75mΩ for consistent performance

Mechanical endurance rated at 1x10 ops for DC Coil and 5x10 ops for AC Coil ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy