TE Connectivity Panel Mount Relay, 24V ac Coil, 10A Switching Current, 2 CO
- RS Stock No.:
- 677-662
- Mfr. Part No.:
- 6-1393090-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£233.35
(exc. VAT)
£280.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £233.35 | £23.335 |
*price indicative
- RS Stock No.:
- 677-662
- Mfr. Part No.:
- 6-1393090-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 2 CO | |
| Mount Type | Panel Mount | |
| Series | MT | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2500VA | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 50°C | |
| Coil Resistance | 86Ω | |
| Height | 35.8mm | |
| Length | 69mm | |
| Coil Power | 2.26VA | |
| Standards/Approvals | REACH | |
| Width | 35.5mm | |
| Contact Material | Silver over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 2 CO | ||
Mount Type Panel Mount | ||
Series MT | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2500VA | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 50°C | ||
Coil Resistance 86Ω | ||
Height 35.8mm | ||
Length 69mm | ||
Coil Power 2.26VA | ||
Standards/Approvals REACH | ||
Width 35.5mm | ||
Contact Material Silver over Nickel | ||
- COO (Country of Origin):
- RO
The TE Connectivity Multimode Relay is engineered for enhanced control and diagnostics in electrical systems. It features both mechanical and electrical indicators for clear status visibility, along with a front-operated push-to-test button that includes finger protection and a locking tab for secure testing. The relay supports a wide Coil voltage range and complies with international standards for insulation and operation.
Coil voltage range from 6 to 220VDC and 12 to 230VAC
White write-on panel for easy labeling
Certified by VDE and UL for safety compliance
Related links
- TE Connectivity Panel Mount Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount Relay 10A Switching Current, 2 CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Panel Power Relay 10A Switching Current, SPDT
- TE Connectivity Panel Mount Relay 15A Switching Current, 2 CO
- TE Connectivity Panel Mount Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Mount Relay 15A Switching Current, 2 CO
- TE Connectivity Panel Non-Latching Relay 10A Switching Current, 2 CO
