Finder Non-Latching Relay
- RS Stock No.:
- 562-997
- Distrelec Article No.:
- 136-70-190
- Mfr. Part No.:
- 269.012
- Brand:
- Finder
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 562-997
- Distrelec Article No.:
- 136-70-190
- Mfr. Part No.:
- 269.012
- Brand:
- Finder
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Non-Latching Relay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Non-Latching Relay | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Related links
- Finder Non-Latching Relay
- APEM Non-Latching Relay
- Finder Non-Latching Relay, Flange Mount
- Finder Non-Latching Relay 8A Switching Current, DPDT
- Finder Non-Latching Relay 16A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, DPDT
- Finder Non-Latching Relay 8A Switching Current, DPDT
- Finder Non-Latching Relay 16A Switching Current, SPDT
