TE Connectivity DIN Rail Power Relay, 18V, 54 V Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 506-880
- Distrelec Article No.:
- 303-53-248
- Mfr. Part No.:
- 2-1618058-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,383.05
(exc. VAT)
£1,659.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,383.05 |
*price indicative
- RS Stock No.:
- 506-880
- Distrelec Article No.:
- 303-53-248
- Mfr. Part No.:
- 2-1618058-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 18V, 54V | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | Kilovac WD | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 112mm | |
| Length | 75mm | |
| Width | 73mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V, 54V | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series Kilovac WD | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Height 112mm | ||
Length 75mm | ||
Width 73mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Protective relay redefines reliability and versatility in DC applications. Designed with a robust two Form C DPDT-CO arrangement, this device handles a contact rating of 5 A effortlessly, ensuring optimal performance in diverse operating environments. Its mounting suitable for DIN rails provides enhanced installation flexibility, while the operational temperature range extends from -40 to 60 °C, guaranteeing functionality even in the harshest conditions. With a precise input voltage range of 18 to 54 VDC, this relay is adept at managing various applications, particularly those necessitating phase sequence protection. This product stands as a testament to cutting-edge engineering, ideal for those seeking dependable performance and compliance with strict regulatory standards.
Designed for seamless integration into existing systems with screw terminal connections
Optimised for efficiency with a frequency adjustment capability of 50 to 400 Hz
Adheres to EU RoHS compliance, ensuring minimal environmental impact
Constructed with low halogen materials to enhance safety in electrical applications
Provides robust phase sequence protection to enhance system reliability
Features a convenient snap-on mounting mechanism for easy installation
Related links
- TE Connectivity DIN Rail Power Relay 54 V Coil SPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Aratas PCB Power Relay 5A Switching Current, DPDT
- Aratas PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Power Relay 5A Switching Current, DPDT
