Finder PCB Power Relay, 12V Coil, 6A Switching Current, SPDT

Subtotal (1 unit)*

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.50

*price indicative

RS Stock No.:
494-892
Distrelec Article No.:
137-44-307
Mfr. Part No.:
34.51.7.012.4310
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

34

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching Power

0.17W

Coil Resistance

840Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS conform

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finder ultra-slim electromechanical PCB relays, 6 A, 5 mm width, low absorption coil and suitable for PCB mounting or socket mounting using the 93 Series sockets.

1 changeover contact or 1 normally open contact

Ultra-slim, 5mm wide

Sensitive DC coil to 170 mW (possibility of AC/DC power supply with 93 Series sockets)

UL Listing (relay/socket/jumper link)

Cadmium-free contacts

8/8 mm clearance/sliding distance

6 kV (1.2/50 μs) insulation between coil and contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy