Finder PCB Power Relay, 12V Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 494-873
- Distrelec Article No.:
- 137-44-338
- Mfr. Part No.:
- 40.51.8.230.0000
- Brand:
- Finder
Subtotal (1 unit)*
£5.77
(exc. VAT)
£6.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 62 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.77 |
*price indicative
- RS Stock No.:
- 494-873
- Distrelec Article No.:
- 137-44-338
- Mfr. Part No.:
- 40.51.8.230.0000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 0.65W | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 28kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 12V | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 0.65W | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 28kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder miniature relay 1 CO 10 A, 5.0 mm pin pitch for printed circuit boards, and plug-in with the 95 Series sockets.
Pin length 3.5 mm for PCB mounting
Pin length 5.3 mm for plug-in relays
DC coil (650 mW or 500 mW)
Variant with cadmium-free contacts
8 mm and 6 kV (1.2/50μs) insulation between coil and contacts
Compliance with the Glow wire test according to EN 60335-1
Related links
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
