TE Connectivity Flange Power Relay
- RS Stock No.:
- 480-770
- Distrelec Article No.:
- 303-53-118
- Mfr. Part No.:
- 1618092-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,118.73
(exc. VAT)
£1,342.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,118.73 |
*price indicative
- RS Stock No.:
- 480-770
- Distrelec Article No.:
- 303-53-118
- Mfr. Part No.:
- 1618092-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Mount Type | Flange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Mount Type Flange | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The TE Connectivity reverse power relay is engineered for high-reliability applications, ensuring effective protection against reverse current conditions. The design reflects a commitment to performance, making it an ideal choice for critical electrical systems. It's built to facilitate seamless integration within your setup, enhancing operational efficiency and safety. The relay boasts robust compliance standards, ensuring it meets stringent safety and environmental regulations. The straightforward installation process allows for quick deployment, allowing technicians to focus on the task at hand rather than prolonged setups. With this relay, you gain peace of mind from knowing your systems are safeguarded against potential hazards.
Ensures reliable protection against reverse power conditions
Streamlined design enables easier integration within existing systems
High-quality construction promotes durability and longevity
Compliant with various environmental regulations for added assurance
User-friendly installation process allows for swift deployment
Supports the safety and efficiency of critical electrical applications
Related links
- TE Connectivity Flange Power Relay 20 Amp Switching Current, DPDT
- TE Connectivity Flange Power Relay 300 A Switching Current, SPST
- TE Connectivity Flange Power Relay 30 A Switching Current, 1 NO
- TE Connectivity Flange Power Relay 30 A Switching Current, DPDT
- TE Connectivity Flange Power Relay 30 A Switching Current, DPST
- TE Connectivity Flange Power Relay 20 A Switching Current, SPDT
- TE Connectivity Flange Power Relay 30 A Switching Current, DPDT
- TE Connectivity Flange Power Relay 30 A Switching Current, DPST
