TE Connectivity Power Relay, SPST
- RS Stock No.:
- 474-152
- Distrelec Article No.:
- 304-52-355
- Mfr. Part No.:
- 1-1415527-1
- Brand:
- TE Connectivity
Subtotal (60 units, in packs of 60)*
£155.27
(exc. VAT)
£186.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.27 | £2.588 |
*price indicative
- RS Stock No.:
- 474-152
- Distrelec Article No.:
- 304-52-355
- Mfr. Part No.:
- 1-1415527-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Series | SCHRACK | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Series SCHRACK | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power PCB relay offers a reliable and efficient solution for various applications within the electronic domain. Designed with versatility in mind, it is suitable for both AC and DC operations, ensuring adaptability across multiple platforms. Built to meet stringent compliance standards, this relay embodies meticulously crafted technology that enhances performance and safety. With a robust structure and integration capabilities, it stands out for its dependable operation in critical conditions, ensuring long-lasting service and customer satisfaction. Perfect for use in automotive, industrial, and commercial settings, the power PCB relay is an essential component for engineers seeking to optimise functionality without sacrificing quality.
Offers dual AC and DC relay functionality for versatile applications
Engineered for robust performance under varying environmental conditions
Facilitates seamless integration within existing electronic systems
Compliant with major regulatory standards ensuring safety and reliability
Utilises advanced technology to enhance operational efficiency
Designed for easy installation saving valuable time in assembly
Related links
- TE Connectivity Power Relay F A Series Power Relay Module 12V dc Coil, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity Power Relay SPST
- TE Connectivity Power Relay 50A Switching Current, SPST
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- TE Connectivity Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
