TE Connectivity Relay, 12V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 472-589
- Distrelec Article No.:
- 304-61-565
- Mfr. Part No.:
- 4-1393117-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 3 units)*
£140.03
(exc. VAT)
£168.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £140.03 | £46.677 |
*price indicative
- RS Stock No.:
- 472-589
- Distrelec Article No.:
- 304-61-565
- Mfr. Part No.:
- 4-1393117-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Series | Potter & Brumfield KUP | |
| Switching Current | 10A | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, CSA Certificate, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Series Potter & Brumfield KUP | ||
Switching Current 10A | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, CSA Certificate, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance relay, part of the KUP series, is engineered to provide reliable and efficient control in a variety of applications. Designed with precision, this product excels in delivering consistent operation under demanding conditions, ensuring that your systems function optimally. With its robust construction and advanced features, it supports enhanced functionality and longevity. The product's innovative design minimises maintenance needs while maximising performance, making it a vital component for those requiring dependability and versatility in relay solutions.
Optimises energy consumption for greater efficiency
Enables direct plug-in for quick and straightforward installation
Offers high switching capacity to accommodate a wide range of applications
Built with materials that ensure excellent durability under varying conditions
Features compliance with stringent EU standards for safety and environmental responsibility
Promotes process compatibility with various relay accessories and components
Related links
- TE Connectivity Panel Relay 3A Switching Current, DPDT
- TE Connectivity Panel Power Relay 10A Switching Current, DPDT
- TE Connectivity PCB Power Relay 10A Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 8A Switching Current, DPDT
- TE Connectivity Board Power Relay 10A Switching Current, DPDT
- TE Connectivity Power Relay 10A Switching Current, DPDT
- TE Connectivity Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 10A Switching Current, DPDT
