TE Connectivity Relay, 45V dc Coil, 2A Switching Current, 4PDT
- RS Stock No.:
- 472-444
- Distrelec Article No.:
- 304-61-573
- Mfr. Part No.:
- 4-1393766-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£159.65
(exc. VAT)
£191.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.65 | £53.217 |
*price indicative
- RS Stock No.:
- 472-444
- Distrelec Article No.:
- 304-61-573
- Mfr. Part No.:
- 4-1393766-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 45V dc | |
| Contact Configuration | 4PDT | |
| Series | Potter & Brumfield R10 | |
| Switching Current | 2A | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 45V dc | ||
Contact Configuration 4PDT | ||
Series Potter & Brumfield R10 | ||
Switching Current 2A | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance relay specifically designed for general-purpose applications, delivering reliable operation in various electrical systems. This device excels in handling both AC and DC circuits, making it an ideal choice for those seeking versatility and efficiency in component selection. Its robust design ensures resilience against demanding environments, while the low halogen content supports compliance with stringent environmental regulations. Designed for ease of integration, the relay stands out with its compact form factor, making it suitable for various installations where space is at a premium.
Ensures dependable operation across multiple applications
Supports both alternating and direct current systems
Engineered with a space-saving design for flexible installations
Manufactured with a focus on compliance with environmental standards
Low halogen content enhances eco-friendliness
Backed by the reliability of the Potter & Brumfield series
Provides compatibility with various relay accessories
Features a thorough compliance documentation for regulatory assurance
Related links
- TE Connectivity Panel Relay 100mA Switching Current, 4PDT
- TE Connectivity PCB Relay 2A Switching Current, 4PDT
- TE Connectivity Relay 10A Switching Current, 4PDT
- TE Connectivity Relay 10A Switching Current, 4PDT
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Signal Relay 2A, 4PDT
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Socket Relay 2A Switching Current, CO
