TE Connectivity Power Relay, SPDT
- RS Stock No.:
- 468-142
- Distrelec Article No.:
- 303-40-244
- Mfr. Part No.:
- 1-1618274-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£707.48
(exc. VAT)
£848.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £707.48 |
*price indicative
- RS Stock No.:
- 468-142
- Distrelec Article No.:
- 303-40-244
- Mfr. Part No.:
- 1-1618274-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Series | HC-1/S30 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Series HC-1/S30 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Relay is designed for demanding applications, offering exceptional reliability in vacuum environments. Its single-pole, double-throw (SPDT) configuration provides versatile switching capabilities, making it ideal for a variety of control tasks. Engineered with precision, this product maintains high performance standards while ensuring safety and compliance with industry regulations. With a robust construction, it ensures longevity and durability, catering to both professional and industrial uses. The product's specifications highlight its non-compliance with EU RoHS directives, indicating specific material characteristics critical for certain applications. This relay stands out for those who require dependable performance and maximum operational efficiency.
SPDT configuration allows for flexible circuit connections
Designed for vacuum applications ensuring performance under demanding conditions
Offers high reliability and durability for long term use
Maintains compliance with stringent industrial standards
Provides exceptional safety features essential for operational integrity
Ideal for professional and industrial applications requiring switch control
Related links
- TE Connectivity PCB Power Relay 7 A Switching Current, SPDT
- TE Connectivity Power Relay 16 A Switching Current, SPDT
- TE Connectivity Power Relay 5 A Switching Current, SPDT
- TE Connectivity Power Relay 50 A Switching Current, SPST
- TE Connectivity Power Relay 3 A Switching Current, SPDT
- TE Connectivity Power Relay 10 A Switching Current, SPDT
- TE Connectivity Panel Power Relay 5 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
