Eaton DIN Rail Impulse Relay, 12V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 255-915
- Mfr. Part No.:
- 265287 Z-S12/SO
- Brand:
- Eaton
Subtotal (1 unit)*
£47.03
(exc. VAT)
£56.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.03 |
*price indicative
- RS Stock No.:
- 255-915
- Mfr. Part No.:
- 265287 Z-S12/SO
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 12V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Height | 70mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 12V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Height 70mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Non Compliant
- COO (Country of Origin):
- RO
The Eaton impulse relay is engineered for efficiency and reliability in control applications. Designed to perform flawlessly at a rated operational current of 16A, it effectively manages AC control voltages at 12V and is suitable for various installations. Incorporating both a normally open and normally closed contact, it provides flexible operational modes. The compact design, with dimensions of 80mm in length, 70mm in height, and 17.5mm in width, facilitates easy integration into existing systems, particularly on DIN rail mounts. This relay not only meets stringent RoHS compliance, ensuring it adheres to environmental standards, but also features durable construction, making it a robust choice for demanding environments.
Compact size allows for efficient use of panel space
Supports both normally open and normally closed contacts for versatile operation
Optimised for DIN rail mounting to simplify installation
Able to withstand ambient temperatures ranging from -20 °C to 45 °C, enhancing adaptability
Provides manual operation mode to cater for user-specific needs
Lowers energy consumption with minimal heat dissipation
Compatible with various control voltages, ensuring broad applicability
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, SPDT
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current Repacked
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current Repacked
