PeakTech P4145 Power Quality Analyser, 3-Phase, 5kA Max
- RS Stock No.:
- 288-8647
- Distrelec Article No.:
- 301-33-007
- Mfr. Part No.:
- P4145
- Brand:
- PeakTech
Subtotal (1 unit)*
£2,231.50
(exc. VAT)
£2,677.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,231.50 |
*price indicative
- RS Stock No.:
- 288-8647
- Distrelec Article No.:
- 301-33-007
- Mfr. Part No.:
- P4145
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Absolute Maximum Current Measurement | 5kA | |
| Absolute Maximum Power Measurement | 20000kW | |
| Number of Phases | 3 | |
| Model Number p | P4145 | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Absolute Maximum Current Measurement 5kA | ||
Absolute Maximum Power Measurement 20000kW | ||
Number of Phases 3 | ||
Model Number p P4145 | ||
- COO (Country of Origin):
- CN
The Power Quality Analyser designed especially for power inspection and maintenance department, offering extensive and powerful measurements to check power distribution system, detecting quality and electrical characteristics of power grid rapidly and conveniently. The analyser has large screen color LCD display interface and easy to use keyboard.
Waveform real time display
Half cycle RMS measurement
Iintuitive operation
Half cycle RMS measurement
Iintuitive operation
Related links
- RS PRO IPM6200 Power Quality Analyser 1500A Max, 600V Max
- RS PRO IPM3600N Power Quality Analyser 999.9A Max, 999.9V Max
- Extech Power Quality Analyser 1200A Max, 600V Max
- RS PRO IPM6200 Power Quality Analyser 1500A Max, 600V Max - With RS Calibration
- Fluke 1773 Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1777 Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1738/FPC Power Quality Analyser 6000A Max, 1000V Max
- Fluke 1736/FPC Power Quality Analyser 6000A Max, 1414V Max