Maxim Integrated MAX32630FTHR Application Platform Power Management for MAX14690 for Maxim Integrated MAX32630

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£31.00

(exc. VAT)

£37.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£31.00
5 - 9£29.45
10 +£28.52

*price indicative

RS Stock No.:
191-4227
Mfr. Part No.:
MAX32630FTHR#
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Management Function

Power Management

Product Type

Power Management Development Kit

For Use With

Maxim Integrated MAX32630

Kit Classification

Development Board

Featured Device

MAX14690

Kit Name

MAX32630FTHR Application Platform

Standards/Approvals

No

The MAX32630FTHR Pegasus board is a rapid development platform designed to help engineers quickly implement battery optimized solutions with the MAX32630

ARM® Cortex®-M4F microcontroller.

MAX14690 Wearable PMIC

Expansion Connections

Integrated Peripherals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy