Maxim Integrated MAXM15067EVKIT# DC-DC Converter for MAXM15067 for Step Down DC-DC converter
- RS Stock No.:
- 205-6251
- Mfr. Part No.:
- MAXM15067EVKIT#
- Brand:
- Maxim Integrated
Subtotal (1 unit)*
£26.60
(exc. VAT)
£31.92
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 8 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £26.60 |
*price indicative
- RS Stock No.:
- 205-6251
- Mfr. Part No.:
- MAXM15067EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | DC-DC Converter | |
| Product Type | Power Management Development Kit | |
| For Use With | Step Down DC-DC converter | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAXM15067 | |
| Kit Name | MAXM15067EVKIT# | |
| Standards/Approvals | Complies with CISPR22 (EN55022) Class B Conducted and Radiated Emissions | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function DC-DC Converter | ||
Product Type Power Management Development Kit | ||
For Use With Step Down DC-DC converter | ||
Kit Classification Evaluation Kit | ||
Featured Device MAXM15067 | ||
Kit Name MAXM15067EVKIT# | ||
Standards/Approvals Complies with CISPR22 (EN55022) Class B Conducted and Radiated Emissions | ||
The Maxim Integrated 6.3V output evaluation kit provides a proven design to evaluate the MAXM15067 high-voltage synchronous step-down DC-DC module.
High efficiency
Highly integrated solution
Low profile
Related links
- Maxim Integrated MAX17640BEVKIT# DC-DC Converter for MAX17640CBATA+ for DC-DC Converter
- Maxim Integrated MAX17640AEVKIT# DC-DC Converter for MAX17640AATA+ for DC-DC Converter
- Maxim Integrated MAX17579EVKIT DC-DC Converter for MAX17579 for MAX17579 and MAX17580
- Maxim Integrated MAX17576EVKITB Buck Converter for MAX17576
- Maxim Integrated Evaluation Kit for the MAX17576 3.3V Output-Voltage Application Buck Converter for MAX17576
- Maxim Integrated MAX22203 Evaluation Kit Half-Bridge Driver for MAX22203 Motor Driver for DC Motors or Single Stepper
- Maxim Integrated MAX32630FTHR Application Platform Power Management for MAX14690 for Maxim Integrated MAX32630
- Maxim Integrated MAX17205G EV Kit Power Management for DS91230+ for Maxim Integrated MAX17205/MAX17215
