MikroElektronika Stepper 10 Click Stepper Motor for TB67S128FTG for TB67S128FTG
- RS Stock No.:
- 822-882
- Mfr. Part No.:
- MIKROE-4138
- Brand:
- MikroElektronika
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 822-882
- Mfr. Part No.:
- MIKROE-4138
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Power Management Function | Stepper Motor | |
| For Use With | TB67S128FTG | |
| Kit Classification | Motor Control Board | |
| Featured Device | TB67S128FTG | |
| Kit Name | Stepper 10 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Power Management Function Stepper Motor | ||
For Use With TB67S128FTG | ||
Kit Classification Motor Control Board | ||
Featured Device TB67S128FTG | ||
Kit Name Stepper 10 Click | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Stepper 10 Click is a two-phase bipolar stepping motor driver capable of controlling one stepper motor with PWM constant current drive. Click's featured chip TB67S128FTG, from Toshiba Semiconductor, fabricated with BiCD process with an output rating of 50V/5A and a built-in decoder can supply the motor with voltage of up to 44V.
Interface I2C,SPI,GPIO
Compatibility microbus
Click board size L (57.15 x 25.4 mm)
Input Voltage 3.3V,5V
Related links
- MikroElektronika Stepper 10 Click Stepper Motor for TB67S128FTG for TB67S128FTG
- MikroElektronika Stepper 14 Click Stepper Motor for DRV8847PWPR for DRV8847PWPR
- MikroElektronika Stepper 15 Click Stepper Motor Driver for DRV8889A for mikroBUS Socket
- MikroElektronika Stepper 11 Click Stepper Motor Driver for TB9120AFTG for mikroBUS Socket
- MikroElektronika Stepper 17 Click Stepper Motor Driver for TB67S539FTG for mikroBUS Socket
- MikroElektronika Stepper 16 Click Stepper Motor Driver for NCV70517 for mikroBUS Socket
- MikroElektronika Stepper 18 Click Stepper Motor Driver for DRV8426 for mikroBUS Socket
- MikroElektronika Stepper 6 Click Stepper Motor for DRV8886
