MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401 for System equipped with the mikroBUSTM socket
- RS Stock No.:
- 803-090
- Mfr. Part No.:
- MIKROE-4354
- Brand:
- MikroElektronika
Image representative of range
Subtotal (1 unit)*
£64.56
(exc. VAT)
£77.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.56 |
*price indicative
- RS Stock No.:
- 803-090
- Mfr. Part No.:
- MIKROE-4354
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Buck-Boost Controller | |
| Product Type | Power Management Development Kit | |
| For Use With | System equipped with the mikroBUSTM socket | |
| Kit Classification | Sensor Add-On Board | |
| Featured Device | MIC7401 | |
| Kit Name | Buck & Boost Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Buck-Boost Controller | ||
Product Type Power Management Development Kit | ||
For Use With System equipped with the mikroBUSTM socket | ||
Kit Classification Sensor Add-On Board | ||
Featured Device MIC7401 | ||
Kit Name Buck & Boost Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Buck & Boost Click is a Compact add-on board that contains a configurable power management device. This board features the MIC7401, a highly-integrated power-management IC featuring five synchronous buck regulators, one boost regulator, and a high-speed I2C Interface with an internal EEPROM memory from Microchip.
Type Buck-Boost
Interface I2C
Related links
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401 for System equipped with the mikroBUSTM socket
- Brand-Rex Buck & Boost Click Buck-Boost Converter for MIC7401 for MIC7401
- MikroElektronika Buck-Boost 6 Click Buck-Boost Converter for RT6166DP-A for MikroBUS Socket
- MikroElektronika Buck & Boost Click Boost Converter for LTC3129-1
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403 for Embedded applications battery
- MikroElektronika Buck & Boost Click Voltage Regulation for MIC2606 for TV tuners
- MikroElektronika Buck-Boost 2 Click DC-DC Controller for LTC3115-2 for Lead-Acid Battery Cells
- MikroElektronika Buck 14 Click Step Down Converter for BMR4613001 for System equipped with the mikroBUSTM socket
